Part Details for RTX057500BCTP by Ralec
Overview of RTX057500BCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX057500BCTP
RTX057500BCTP CAD Models
RTX057500BCTP Part Data Attributes
|
RTX057500BCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX057500BCTP
Ralec
Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTX057500BCTP
This table gives cross-reference parts and alternative options found for RTX057500BCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX057500BCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX057500BCP3 | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | RTX057500BCTP vs RTX057500BCP3 |
AMF0805750R0.05%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | RTX057500BCTP vs AMF0805750R0.05%15PPM/KKP5 |
WF08F7500BTLQ | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX057500BCTP vs WF08F7500BTLQ |
WF08F7500ATLQ | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX057500BCTP vs WF08F7500ATLQ |
AMF0805750R0.1%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | RTX057500BCTP vs AMF0805750R0.1%15PPM/KKP10 |
WF08F7500BTL | Fixed Resistor, Thin Film, 0.125W, 750ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTX057500BCTP vs WF08F7500BTL |
WF08F7500ATL | Fixed Resistor, Thin Film, 0.125W, 750ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTX057500BCTP vs WF08F7500ATL |
239070147501L | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RTX057500BCTP vs 239070147501L |
RT0805WRC13750RL | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX057500BCTP vs RT0805WRC13750RL |
WF08F7500BALQ | Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX057500BCTP vs WF08F7500BALQ |