Part Details for RTX056980FEP4 by Ralec
Overview of RTX056980FEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX056980FEP4
RTX056980FEP4 CAD Models
RTX056980FEP4 Part Data Attributes
|
RTX056980FEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX056980FEP4
Ralec
Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX056980FEP4
This table gives cross-reference parts and alternative options found for RTX056980FEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX056980FEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q6980FTLA | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX056980FEP4 vs SF08Q6980FTLA |
RN732ATTE6980F50 | Fixed Resistor, Thin Film, 0.1W, 698ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX056980FEP4 vs RN732ATTE6980F50 |
RTX056980FEP2 | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX056980FEP4 vs RTX056980FEP2 |
239040176981L | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX056980FEP4 vs 239040176981L |
AT0805FRE07698RL | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX056980FEP4 vs AT0805FRE07698RL |
RN732ATTDD6980F50 | Fixed Resistor, Thin Film, 0.1W, 698ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX056980FEP4 vs RN732ATTDD6980F50 |
239040276981L | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX056980FEP4 vs 239040276981L |
RN732ALTD6980F50 | Fixed Resistor, Thin Film, 0.1W, 698ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX056980FEP4 vs RN732ALTD6980F50 |
RN732ALTDD6980F50 | Fixed Resistor, Thin Film, 0.1W, 698ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX056980FEP4 vs RN732ALTDD6980F50 |
RN73H2ATTE6980F50 | Fixed Resistor, Metal Film, 0.125W, 698ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX056980FEP4 vs RN73H2ATTE6980F50 |