Part Details for RTX056803FEP2 by Ralec
Overview of RTX056803FEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX056803FEP2
RTX056803FEP2 CAD Models
RTX056803FEP2 Part Data Attributes
|
RTX056803FEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX056803FEP2
Ralec
Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX056803FEP2
This table gives cross-reference parts and alternative options found for RTX056803FEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX056803FEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTE6803F50 | Fixed Resistor, Thin Film, 0.1W, 680000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX056803FEP2 vs RN732ATTE6803F50 |
RN732ALTE6803F50 | Fixed Resistor, Thin Film, 0.1W, 680000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX056803FEP2 vs RN732ALTE6803F50 |
RTX056803FEP3 | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX056803FEP2 vs RTX056803FEP3 |
WF08Q6803FTLQ | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX056803FEP2 vs WF08Q6803FTLQ |
RN73H2ATTD6803F50 | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX056803FEP2 vs RN73H2ATTD6803F50 |
RTX056803FEP4 | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX056803FEP2 vs RTX056803FEP4 |
RT0805FRE13680KL | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX056803FEP2 vs RT0805FRE13680KL |
RN732ALTD6803F50 | Fixed Resistor, Thin Film, 0.1W, 680000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX056803FEP2 vs RN732ALTD6803F50 |
RT0805FRE07680KL | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX056803FEP2 vs RT0805FRE07680KL |
RT0805FRE10680KL | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX056803FEP2 vs RT0805FRE10680KL |