Part Details for RTX056800BBP4 by Ralec
Overview of RTX056800BBP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX056800BBP4
RTX056800BBP4 CAD Models
RTX056800BBP4 Part Data Attributes
|
RTX056800BBP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX056800BBP4
Ralec
Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTX056800BBP4
This table gives cross-reference parts and alternative options found for RTX056800BBP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX056800BBP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTE6800B10 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX056800BBP4 vs RN732ALTE6800B10 |
RP73C2A680RBTN | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 | TE Connectivity | RTX056800BBP4 vs RP73C2A680RBTN |
RN73H2ATTD6800B10 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX056800BBP4 vs RN73H2ATTD6800B10 |
239084146801L | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RTX056800BBP4 vs 239084146801L |
RT0805WRB07680RL | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX056800BBP4 vs RT0805WRB07680RL |
RTX056800BBP3 | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RTX056800BBP4 vs RTX056800BBP3 |
RN73R2ATTP6800B10 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX056800BBP4 vs RN73R2ATTP6800B10 |
RN732ATTE6800A10 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX056800BBP4 vs RN732ATTE6800A10 |
RN73H2ATTE6800A10 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX056800BBP4 vs RN73H2ATTE6800A10 |
RT0805BRB10680RL | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX056800BBP4 vs RT0805BRB10680RL |