Part Details for RTX055602BEP2 by Ralec
Overview of RTX055602BEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX055602BEP2
RTX055602BEP2 CAD Models
RTX055602BEP2 Part Data Attributes
|
RTX055602BEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX055602BEP2
Ralec
Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTX055602BEP2
This table gives cross-reference parts and alternative options found for RTX055602BEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX055602BEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTD5602B50 | Fixed Resistor, Metal Film, 0.125W, 56000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX055602BEP2 vs RN73H2ATTD5602B50 |
RN732ALTED5602B50 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX055602BEP2 vs RN732ALTED5602B50 |
AS0805Q5602B-T5 | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX055602BEP2 vs AS0805Q5602B-T5 |
RTX055602BETP | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX055602BEP2 vs RTX055602BETP |
RN732ALTD5602B50 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX055602BEP2 vs RN732ALTD5602B50 |
RT0805BRE1356KL | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX055602BEP2 vs RT0805BRE1356KL |
RN732ATTD5602B50 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX055602BEP2 vs RN732ATTD5602B50 |
SF08Q5602ATLA | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX055602BEP2 vs SF08Q5602ATLA |
AT0805BRE0756KL | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX055602BEP2 vs AT0805BRE0756KL |
RT0805WRE0756KL | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX055602BEP2 vs RT0805WRE0756KL |