RTX055492BCP3
Ralec
Description: Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,

Overview of RTX055492BCP3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX055492BCP3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX055492BCP3 by Ralec

RTX055492BCP3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
54900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RTX055492BCP3
    Ralec
    Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
    VS

Alternate Parts for RTX055492BCP3

This table gives cross-reference parts and alternative options found for RTX055492BCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX055492BCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0805BRC1054K9L Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTX055492BCP3 vs RT0805BRC1054K9L
239074145493L Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation RTX055492BCP3 vs 239074145493L
SF08F5492ATLQ Fixed Resistor, Thin Film, 0.125W, 54900ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX055492BCP3 vs SF08F5492ATLQ
AMF080554K90.05%15PPM/KNS Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, Microtech GmbH Electronic RTX055492BCP3 vs AMF080554K90.05%15PPM/KNS
RP73D2A54K9ATN Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 TE Connectivity RTX055492BCP3 vs RP73D2A54K9ATN
RTX055492BCP4 Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, Ralec RTX055492BCP3 vs RTX055492BCP4
AMF080554K90.05%15PPM/KKS Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, Microtech GmbH Electronic RTX055492BCP3 vs AMF080554K90.05%15PPM/KKS
WF08F5492ATLQ Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX055492BCP3 vs WF08F5492ATLQ
AMF080554K90.1%15PPM/KKP10 Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, Microtech GmbH Electronic RTX055492BCP3 vs AMF080554K90.1%15PPM/KKP10
RTX055492BCTP Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, Ralec RTX055492BCP3 vs RTX055492BCTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX055492BCP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX055492BCP3 by Ralec

Select Manufacturer
Which Manufacturer of RTX055492BCP3 would you like to use for your alert(s)?
  • Please alert me when RTX055492BCP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX055492BCP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX055492BCP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX055492BCP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX055492BCP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX055492BCP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: