Part Details for RTX054700FEP3 by Ralec
Overview of RTX054700FEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX054700FEP3
RTX054700FEP3 CAD Models
RTX054700FEP3 Part Data Attributes
|
RTX054700FEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX054700FEP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX054700FEP3
This table gives cross-reference parts and alternative options found for RTX054700FEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX054700FEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q4700FTLA | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX054700FEP3 vs SF08Q4700FTLA |
WF08Q4700FTLQ | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX054700FEP3 vs WF08Q4700FTLQ |
RTX054700FEP4 | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX054700FEP3 vs RTX054700FEP4 |
RN73H2ATTD4700F50 | Fixed Resistor, Metal Film, 0.125W, 470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX054700FEP3 vs RN73H2ATTD4700F50 |
AT0805FRE07470RL | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX054700FEP3 vs AT0805FRE07470RL |
RN73R2ATTP4700F50 | Fixed Resistor, Metal Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX054700FEP3 vs RN73R2ATTP4700F50 |