RTX0545R3CDTP
Ralec
Description: Fixed Resistor, Thin Film, 0.125W, 45.3ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,

Overview of RTX0545R3CDTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX0545R3CDTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX0545R3CDTP by Ralec

RTX0545R3CDTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
45.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. RTX0545R3CDTP
    Ralec
    Fixed Resistor, Thin Film, 0.125W, 45.3ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for RTX0545R3CDTP

This table gives cross-reference parts and alternative options found for RTX0545R3CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0545R3CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73R2ATTP45R3C25 Fixed Resistor, Metal Film, 0.125W, 45.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX0545R3CDTP vs RN73R2ATTP45R3C25
RN73H2ATTE45R3C25 Fixed Resistor, Metal Film, 0.125W, 45.3ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX0545R3CDTP vs RN73H2ATTE45R3C25
WF08R45R3CTLQ Fixed Resistor, Thin Film, 0.125W, 45.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX0545R3CDTP vs WF08R45R3CTLQ
RN732ALTE45R3C25 Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX0545R3CDTP vs RN732ALTE45R3C25
RN732ALTED45R3C25 Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX0545R3CDTP vs RN732ALTED45R3C25
RN732ATTE45R3C25 Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX0545R3CDTP vs RN732ATTE45R3C25
RT0805CRD1345R3L Fixed Resistor, Thin Film, 0.125W, 45.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTX0545R3CDTP vs RT0805CRD1345R3L
SF08R45R3CTLA Fixed Resistor, Thin Film, 0.125W, 45.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX0545R3CDTP vs SF08R45R3CTLA
SF08R45R3CTLQ Fixed Resistor, Thin Film, 0.125W, 45.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX0545R3CDTP vs SF08R45R3CTLQ
RN732ATTED45R3C25 Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX0545R3CDTP vs RN732ATTED45R3C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX0545R3CDTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX0545R3CDTP by Ralec

  • Please alert me when RTX0545R3CDTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX0545R3CDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX0545R3CDTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX0545R3CDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX0545R3CDTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX0545R3CDTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: