Part Details for RTX054322CCP4 by Ralec
Overview of RTX054322CCP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX054322CCP4
RTX054322CCP4 CAD Models
RTX054322CCP4 Part Data Attributes
|
RTX054322CCP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX054322CCP4
Ralec
Fixed Resistor, Thin Film, 0.125W, 43200ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RTX054322CCP4
This table gives cross-reference parts and alternative options found for RTX054322CCP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX054322CCP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805CRC0743K2L | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX054322CCP4 vs RT0805CRC0743K2L |
WF08F4322CALQ | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX054322CCP4 vs WF08F4322CALQ |
239074154323L | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RTX054322CCP4 vs 239074154323L |
WF08F4322CTL | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTX054322CCP4 vs WF08F4322CTL |
AMF080543K20.25%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | RTX054322CCP4 vs AMF080543K20.25%15PPM/KNP10 |
SF08F4322CTLQ | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX054322CCP4 vs SF08F4322CTLQ |
239070154323L | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RTX054322CCP4 vs 239070154323L |
AMF080543K20.25%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | RTX054322CCP4 vs AMF080543K20.25%15PPM/KNP20 |
AMF080543K20.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | RTX054322CCP4 vs AMF080543K20.25%15PPM/KNS |
WF08F4322CTLQ | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX054322CCP4 vs WF08F4322CTLQ |