Datasheets
RTX0540R2CDTP by: Ralec

Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,

Part Details for RTX0540R2CDTP by Ralec

Overview of RTX0540R2CDTP by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Agriculture Technology Telecommunications

Part Details for RTX0540R2CDTP

RTX0540R2CDTP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTX0540R2CDTP Part Data Attributes

RTX0540R2CDTP Ralec
Buy Now Datasheet
Compare Parts:
RTX0540R2CDTP Ralec Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 40.2 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 150 V

Alternate Parts for RTX0540R2CDTP

This table gives cross-reference parts and alternative options found for RTX0540R2CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0540R2CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WF08R40R2CALQ Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX0540R2CDTP vs WF08R40R2CALQ
RT0805CRD1040R2L Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTX0540R2CDTP vs RT0805CRD1040R2L
RT0805CRD1340R2L Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTX0540R2CDTP vs RT0805CRD1340R2L
RN732ATTED40R2C25 Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX0540R2CDTP vs RN732ATTED40R2C25
SF08R40R2CTLQ Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX0540R2CDTP vs SF08R40R2CTLQ
WF08R40R2CTLQ Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX0540R2CDTP vs WF08R40R2CTLQ
RN73H2ATTE40R2C25 Fixed Resistor, Metal Film, 0.125W, 40.2ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX0540R2CDTP vs RN73H2ATTE40R2C25
RTX0540R2CDP2 Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Ralec RTX0540R2CDTP vs RTX0540R2CDP2
RN732ALTED40R2C25 Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX0540R2CDTP vs RN732ALTED40R2C25
RN732ATTE40R2C25 Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX0540R2CDTP vs RN732ATTE40R2C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX0540R2CDTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX0540R2CDTP by Ralec

Select Manufacturer
Which Manufacturer of RTX0540R2CDTP would you like to use for your alert(s)?
  • Please alert me when RTX0540R2CDTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX0540R2CDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX0540R2CDTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX0540R2CDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX0540R2CDTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX0540R2CDTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: