Part Details for RTX053900BCP2 by Ralec
Overview of RTX053900BCP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX053900BCP2
RTX053900BCP2 CAD Models
RTX053900BCP2 Part Data Attributes
|
RTX053900BCP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX053900BCP2
Ralec
Fixed Resistor, Thin Film, 0.125W, 390ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTX053900BCP2
This table gives cross-reference parts and alternative options found for RTX053900BCP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX053900BCP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX053900BCTP | Fixed Resistor, Thin Film, 0.125W, 390ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | RTX053900BCP2 vs RTX053900BCTP |
RTX053900BCP3 | Fixed Resistor, Thin Film, 0.125W, 390ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | RTX053900BCP2 vs RTX053900BCP3 |
WF08F3900AALQ | Fixed Resistor, Thin Film, 0.125W, 390ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX053900BCP2 vs WF08F3900AALQ |
RP73D2A390RBTN | Fixed Resistor, Thin Film, 0.125W, 390ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | TE Connectivity | RTX053900BCP2 vs RP73D2A390RBTN |
WF08F3900BTLQ | Fixed Resistor, Thin Film, 0.125W, 390ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX053900BCP2 vs WF08F3900BTLQ |
239070143901L | Fixed Resistor, Thin Film, 0.125W, 390ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RTX053900BCP2 vs 239070143901L |
RP73D2A390RATN | Fixed Resistor, Thin Film, 0.125W, 390ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 | TE Connectivity | RTX053900BCP2 vs RP73D2A390RATN |
WF08F3900BALQ | Fixed Resistor, Thin Film, 0.125W, 390ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX053900BCP2 vs WF08F3900BALQ |
RTX053900BCP4 | Fixed Resistor, Thin Film, 0.125W, 390ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | RTX053900BCP2 vs RTX053900BCP4 |
RT0805WRC07390RL | Fixed Resistor, Thin Film, 0.125W, 390ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX053900BCP2 vs RT0805WRC07390RL |