Part Details for RTX0534R8CCP3 by Ralec
Overview of RTX0534R8CCP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0534R8CCP3
RTX0534R8CCP3 CAD Models
RTX0534R8CCP3 Part Data Attributes
|
RTX0534R8CCP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0534R8CCP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RTX0534R8CCP3
This table gives cross-reference parts and alternative options found for RTX0534R8CCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0534R8CCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239074153489L | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RTX0534R8CCP3 vs 239074153489L |
RT0805CRC0734R8L | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX0534R8CCP3 vs RT0805CRC0734R8L |
SF08F34R8CTLQ | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0534R8CCP3 vs SF08F34R8CTLQ |
WF08F34R8CTLQ | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0534R8CCP3 vs WF08F34R8CTLQ |
239070153489L | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RTX0534R8CCP3 vs 239070153489L |