Part Details for RTX053091DDP4 by Ralec
Overview of RTX053091DDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX053091DDP4
RTX053091DDP4 CAD Models
RTX053091DDP4 Part Data Attributes
|
RTX053091DDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX053091DDP4
Ralec
Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX053091DDP4
This table gives cross-reference parts and alternative options found for RTX053091DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX053091DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF08R3091DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RTX053091DDP4 vs WF08R3091DTL |
RTX053091DDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RTX053091DDP4 vs RTX053091DDP3 |
SF08R3091DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTX053091DDP4 vs SF08R3091DTLQ |
RN732ATTD3091D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RTX053091DDP4 vs RN732ATTD3091D25 |
RN732ALTED3091D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTX053091DDP4 vs RN732ALTED3091D25 |
AMF08053K090.5%25PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RTX053091DDP4 vs AMF08053K090.5%25PPM/KNP5 |
AMF08053K090.5%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RTX053091DDP4 vs AMF08053K090.5%25PPM/KNP10 |
AS0805E3091D-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTX053091DDP4 vs AS0805E3091D-T5 |
RN732ALTDD3091D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTX053091DDP4 vs RN732ALTDD3091D25 |
WF08R3091DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTX053091DDP4 vs WF08R3091DTLQ |