Part Details for RTX0525R5BDP3 by Ralec
Overview of RTX0525R5BDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0525R5BDP3
RTX0525R5BDP3 CAD Models
RTX0525R5BDP3 Part Data Attributes
|
RTX0525R5BDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0525R5BDP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTX0525R5BDP3
This table gives cross-reference parts and alternative options found for RTX0525R5BDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0525R5BDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0525R5BDTP | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RTX0525R5BDP3 vs RTX0525R5BDTP |
CRT0805-BY-25R5EST | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX0525R5BDP3 vs CRT0805-BY-25R5EST |
RN73R2ATTP25R5B25 | Fixed Resistor, Metal Film, 0.125W, 25.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX0525R5BDP3 vs RN73R2ATTP25R5B25 |
RN73H2ATTD25R5B25 | Fixed Resistor, Metal Film, 0.125W, 25.5ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0525R5BDP3 vs RN73H2ATTD25R5B25 |
RT0805WRD1025R5L | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX0525R5BDP3 vs RT0805WRD1025R5L |
RT0805WRD1325R5L | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX0525R5BDP3 vs RT0805WRD1325R5L |
RTX0525R5BDP2 | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RTX0525R5BDP3 vs RTX0525R5BDP2 |
WF08R25R5BALQ | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0525R5BDP3 vs WF08R25R5BALQ |
SF08R25R5AALQ | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0525R5BDP3 vs SF08R25R5AALQ |
WF08R25R5BTLQ | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0525R5BDP3 vs WF08R25R5BTLQ |