Part Details for RTX052430BEP3 by Ralec
Overview of RTX052430BEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX052430BEP3
RTX052430BEP3 CAD Models
RTX052430BEP3 Part Data Attributes
|
RTX052430BEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX052430BEP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTX052430BEP3
This table gives cross-reference parts and alternative options found for RTX052430BEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX052430BEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q2430BTLA | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX052430BEP3 vs SF08Q2430BTLA |
RN73H2ATTE2430B50 | Fixed Resistor, Metal Film, 0.125W, 243ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052430BEP3 vs RN73H2ATTE2430B50 |
AMF0805243R0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX052430BEP3 vs AMF0805243R0.1%50PPM/KNS |
AS0805Q2430B-T5 | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX052430BEP3 vs AS0805Q2430B-T5 |
RTX052430BETP | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX052430BEP3 vs RTX052430BETP |
RN732ATTED2430B50 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052430BEP3 vs RN732ATTED2430B50 |
RT0805BRE07243RL | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX052430BEP3 vs RT0805BRE07243RL |
WF08Q2430BTL | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTX052430BEP3 vs WF08Q2430BTL |
RBS10BTS2430 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX052430BEP3 vs RBS10BTS2430 |
RN732ALTED2430B50 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX052430BEP3 vs RN732ALTED2430B50 |