Part Details for RTX052371DEP4 by Ralec
Overview of RTX052371DEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX052371DEP4
RTX052371DEP4 CAD Models
RTX052371DEP4 Part Data Attributes
|
RTX052371DEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX052371DEP4
Ralec
Fixed Resistor, Thin Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX052371DEP4
This table gives cross-reference parts and alternative options found for RTX052371DEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX052371DEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTDD2371D50 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052371DEP4 vs RN732ATTDD2371D50 |
RN732ATTED2371D50 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052371DEP4 vs RN732ATTED2371D50 |
AMF08052K370.5%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX052371DEP4 vs AMF08052K370.5%50PPM/KKP5 |
AMF08052K370.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX052371DEP4 vs AMF08052K370.5%50PPM/KNP20 |
RN73R2ATTP2371D50 | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX052371DEP4 vs RN73R2ATTP2371D50 |
RTX052371DEP3 | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX052371DEP4 vs RTX052371DEP3 |
AMF08052K370.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX052371DEP4 vs AMF08052K370.5%50PPM/KNP10 |
WF08Q2371DTL | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTX052371DEP4 vs WF08Q2371DTL |
RN732ATTE2371D50 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052371DEP4 vs RN732ATTE2371D50 |
AS0805Q2371D-T5 | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX052371DEP4 vs AS0805Q2371D-T5 |