Part Details for RTX052211FDP2 by Ralec
Overview of RTX052211FDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX052211FDP2
RTX052211FDP2 CAD Models
RTX052211FDP2 Part Data Attributes
|
RTX052211FDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX052211FDP2
Ralec
Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX052211FDP2
This table gives cross-reference parts and alternative options found for RTX052211FDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX052211FDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTED2211F25 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052211FDP2 vs RN732ATTED2211F25 |
RN732ATTD2211F25 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052211FDP2 vs RN732ATTD2211F25 |
RP73F2A2K21FTN | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RTX052211FDP2 vs RP73F2A2K21FTN |
RT0805FRD102K21 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RTX052211FDP2 vs RT0805FRD102K21 |
RN73H2ATTE2211F25 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052211FDP2 vs RN73H2ATTE2211F25 |
RN732ATTE2211F25 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052211FDP2 vs RN732ATTE2211F25 |
SF08R2211FALQ | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX052211FDP2 vs SF08R2211FALQ |
CRT0805-FY-2211EST | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX052211FDP2 vs CRT0805-FY-2211EST |
RT0805FCD2K21 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTX052211FDP2 vs RT0805FCD2K21 |
SF08R2211FTLA | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX052211FDP2 vs SF08R2211FTLA |