Part Details for RTX052100FEP4 by Ralec
Overview of RTX052100FEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX052100FEP4
RTX052100FEP4 CAD Models
RTX052100FEP4 Part Data Attributes
|
RTX052100FEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX052100FEP4
Ralec
Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX052100FEP4
This table gives cross-reference parts and alternative options found for RTX052100FEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX052100FEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX052100FEP2 | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX052100FEP4 vs RTX052100FEP2 |
AS0805Q2100F-T5 | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX052100FEP4 vs AS0805Q2100F-T5 |
RBS10FTS2100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX052100FEP4 vs RBS10FTS2100 |
RTX052100FETP | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX052100FEP4 vs RTX052100FETP |
239040272101L | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX052100FEP4 vs 239040272101L |
SF08Q2100FTLA | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX052100FEP4 vs SF08Q2100FTLA |
RN73R2ATTP2100F50 | Fixed Resistor, Metal Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX052100FEP4 vs RN73R2ATTP2100F50 |
CRT0805-FZ-2100EST | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX052100FEP4 vs CRT0805-FZ-2100EST |