Part Details for RTX0518R7CEP2 by Ralec
Overview of RTX0518R7CEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0518R7CEP2
RTX0518R7CEP2 CAD Models
RTX0518R7CEP2 Part Data Attributes
|
RTX0518R7CEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0518R7CEP2
Ralec
Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RTX0518R7CEP2
This table gives cross-reference parts and alternative options found for RTX0518R7CEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0518R7CEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q18R7CTLA | Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0518R7CEP2 vs SF08Q18R7CTLA |
SF08Q18R7CTL | Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0518R7CEP2 vs SF08Q18R7CTL |
RN732ALTD18R7C50 | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX0518R7CEP2 vs RN732ALTD18R7C50 |
RN732ATTDD18R7C50 | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0518R7CEP2 vs RN732ATTDD18R7C50 |
RTX0518R7CEP4 | Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX0518R7CEP2 vs RTX0518R7CEP4 |
RN732ATTD18R7C50 | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0518R7CEP2 vs RN732ATTD18R7C50 |
RT0805CRE1018R7L | Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX0518R7CEP2 vs RT0805CRE1018R7L |
CRT0805-CZ-18R7EST | Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX0518R7CEP2 vs CRT0805-CZ-18R7EST |
RN732ATTED18R7C50 | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0518R7CEP2 vs RN732ATTED18R7C50 |
WF08Q18R7CTL | Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTX0518R7CEP2 vs WF08Q18R7CTL |