Part Details for RTX051873BDP3 by Ralec
Overview of RTX051873BDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX051873BDP3
RTX051873BDP3 CAD Models
RTX051873BDP3 Part Data Attributes
|
RTX051873BDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051873BDP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 187000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTX051873BDP3
This table gives cross-reference parts and alternative options found for RTX051873BDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051873BDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX051873BDTP | Fixed Resistor, Thin Film, 0.125W, 187000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RTX051873BDP3 vs RTX051873BDTP |
WF08R1873BTL | Fixed Resistor, Thin Film, 0.125W, 187000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTX051873BDP3 vs WF08R1873BTL |
RN732ALTD1873B25 | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051873BDP3 vs RN732ALTD1873B25 |
RN732ALTED1873B25 | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051873BDP3 vs RN732ALTED1873B25 |
RN732ATTED1873B25 | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051873BDP3 vs RN732ATTED1873B25 |
RT0805BRD13187KL | Fixed Resistor, Thin Film, 0.125W, 187000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051873BDP3 vs RT0805BRD13187KL |
RN732ATTE1873B25 | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051873BDP3 vs RN732ATTE1873B25 |
RT0805WRD10187KL | Fixed Resistor, Thin Film, 0.125W, 187000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051873BDP3 vs RT0805WRD10187KL |
RP73F2A187KBTN | Fixed Resistor, Thin Film, 0.125W, 187000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RTX051873BDP3 vs RP73F2A187KBTN |
RT0805WRD07187KL | Fixed Resistor, Thin Film, 0.125W, 187000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051873BDP3 vs RT0805WRD07187KL |