Part Details for RTX051872DDP4 by Ralec
Overview of RTX051872DDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX051872DDP4
RTX051872DDP4 CAD Models
RTX051872DDP4 Part Data Attributes
|
RTX051872DDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051872DDP4
Ralec
Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX051872DDP4
This table gives cross-reference parts and alternative options found for RTX051872DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051872DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805DRD0718K7L | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051872DDP4 vs RT0805DRD0718K7L |
RT0805DRD1018K7L | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX051872DDP4 vs RT0805DRD1018K7L |
RT0805DRD1318K7L | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051872DDP4 vs RT0805DRD1318K7L |
AMF080518K70.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051872DDP4 vs AMF080518K70.5%25PPM/KNP5 |
AMF080518K70.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051872DDP4 vs AMF080518K70.5%25PPM/KNP20 |
AMF080518K70.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051872DDP4 vs AMF080518K70.5%25PPM/KKS |
AT0805DRD0718K7L | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051872DDP4 vs AT0805DRD0718K7L |
WF08R1872DTL | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTX051872DDP4 vs WF08R1872DTL |
RN732ALTED1872D25 | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051872DDP4 vs RN732ALTED1872D25 |
RN732ATTED1872D25 | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051872DDP4 vs RN732ATTED1872D25 |