Part Details for RTX051542BCTP by Ralec
Overview of RTX051542BCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX051542BCTP
RTX051542BCTP CAD Models
RTX051542BCTP Part Data Attributes
|
RTX051542BCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051542BCTP
Ralec
Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTX051542BCTP
This table gives cross-reference parts and alternative options found for RTX051542BCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051542BCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX051542BCP2 | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | RTX051542BCTP vs RTX051542BCP2 |
WF08F1542ATL | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTX051542BCTP vs WF08F1542ATL |
RP73D2A15K4ATN | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 | TE Connectivity | RTX051542BCTP vs RP73D2A15K4ATN |
WF08F1542ATLQ | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051542BCTP vs WF08F1542ATLQ |
WF08F1542AALQ | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051542BCTP vs WF08F1542AALQ |
WF08F1542BTL | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTX051542BCTP vs WF08F1542BTL |
AMF080515K40.05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051542BCTP vs AMF080515K40.05%15PPM/KKP10 |
RT0805WRC1015K4L | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX051542BCTP vs RT0805WRC1015K4L |
239074141543L | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RTX051542BCTP vs 239074141543L |
RT0805WRC0715K4L | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051542BCTP vs RT0805WRC0715K4L |