Part Details for RTX0514R7CBP2 by Ralec
Overview of RTX0514R7CBP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0514R7CBP2
RTX0514R7CBP2 CAD Models
RTX0514R7CBP2 Part Data Attributes
|
RTX0514R7CBP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0514R7CBP2
Ralec
Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RTX0514R7CBP2
This table gives cross-reference parts and alternative options found for RTX0514R7CBP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0514R7CBP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805CRB1014R7L | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX0514R7CBP2 vs RT0805CRB1014R7L |
RT0805CRB0714R7L | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX0514R7CBP2 vs RT0805CRB0714R7L |
RTX0514R7CBP3 | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RTX0514R7CBP2 vs RTX0514R7CBP3 |
RTX0514R7CBP4 | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RTX0514R7CBP2 vs RTX0514R7CBP4 |
239084151479L | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RTX0514R7CBP2 vs 239084151479L |
WF08W14R7CALQ | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0514R7CBP2 vs WF08W14R7CALQ |
239080151479L | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RTX0514R7CBP2 vs 239080151479L |
RTX0514R7CBTP | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RTX0514R7CBP2 vs RTX0514R7CBTP |