Part Details for RTX0514R0FETP by Ralec
Overview of RTX0514R0FETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0514R0FETP
RTX0514R0FETP CAD Models
RTX0514R0FETP Part Data Attributes
|
RTX0514R0FETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0514R0FETP
Ralec
Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX0514R0FETP
This table gives cross-reference parts and alternative options found for RTX0514R0FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0514R0FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805FRE0714RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RTX0514R0FETP vs RT0805FRE0714RL |
RN73R2ATTP14R0F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 14ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RTX0514R0FETP vs RN73R2ATTP14R0F50 |
RP73G2A14RFTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | RTX0514R0FETP vs RP73G2A14RFTN |
239040271409L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RTX0514R0FETP vs 239040271409L |
RT0805FRE1014RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RTX0514R0FETP vs RT0805FRE1014RL |
CRT0805-FZ-14R0EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RTX0514R0FETP vs CRT0805-FZ-14R0EST |
RN73H2ATTE14R0F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 14ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RTX0514R0FETP vs RN73H2ATTE14R0F50 |
RN732ATTD14R0F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 14ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RTX0514R0FETP vs RN732ATTD14R0F50 |
RN732ALTDD14R0F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 14ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RTX0514R0FETP vs RN732ALTDD14R0F50 |
RT0805FCE14R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RTX0514R0FETP vs RT0805FCE14R |