Part Details for RTX0514R0CCTP by Ralec
Overview of RTX0514R0CCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0514R0CCTP
RTX0514R0CCTP CAD Models
RTX0514R0CCTP Part Data Attributes
|
RTX0514R0CCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0514R0CCTP
Ralec
Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RTX0514R0CCTP
This table gives cross-reference parts and alternative options found for RTX0514R0CCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0514R0CCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805CRC1014RL | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX0514R0CCTP vs RT0805CRC1014RL |
RT0805CRC0714RL | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX0514R0CCTP vs RT0805CRC0714RL |
WF08F14R0CALQ | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0514R0CCTP vs WF08F14R0CALQ |
239074151409L | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RTX0514R0CCTP vs 239074151409L |
RTX0514R0CCP2 | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | RTX0514R0CCTP vs RTX0514R0CCP2 |
239070151409L | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RTX0514R0CCTP vs 239070151409L |