Part Details for RTX051471DDP3 by Ralec
Overview of RTX051471DDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX051471DDP3
RTX051471DDP3 CAD Models
RTX051471DDP3 Part Data Attributes
|
RTX051471DDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051471DDP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX051471DDP3
This table gives cross-reference parts and alternative options found for RTX051471DDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051471DDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08051K470.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051471DDP3 vs AMF08051K470.5%25PPM/KKP5 |
AMF08051K470.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051471DDP3 vs AMF08051K470.5%25PPM/KNP20 |
WF08R1471DALQ | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051471DDP3 vs WF08R1471DALQ |
RN732ATTE1471D25 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051471DDP3 vs RN732ATTE1471D25 |
CRT0805-DY-1471EST | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX051471DDP3 vs CRT0805-DY-1471EST |
RN73H2ATTE1471D25 | Fixed Resistor, Metal Film, 0.125W, 1470ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051471DDP3 vs RN73H2ATTE1471D25 |
RP73F2A1K47DTN | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RTX051471DDP3 vs RP73F2A1K47DTN |
RN73H2ATTD1471D25 | Fixed Resistor, Metal Film, 0.125W, 1470ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051471DDP3 vs RN73H2ATTD1471D25 |
RT0805DRD101K47L | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX051471DDP3 vs RT0805DRD101K47L |
RN732ATTED1471D25 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051471DDP3 vs RN732ATTED1471D25 |