Part Details for RTX051470FEP2 by Ralec
Overview of RTX051470FEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX051470FEP2
RTX051470FEP2 CAD Models
RTX051470FEP2 Part Data Attributes
|
RTX051470FEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051470FEP2
Ralec
Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX051470FEP2
This table gives cross-reference parts and alternative options found for RTX051470FEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051470FEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q1470FTLA | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051470FEP2 vs SF08Q1470FTLA |
RN732ATTED1470F50 | Fixed Resistor, Thin Film, 0.1W, 147ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051470FEP2 vs RN732ATTED1470F50 |
RN732ATTDD1470F50 | Fixed Resistor, Thin Film, 0.1W, 147ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051470FEP2 vs RN732ATTDD1470F50 |
CRT0805-FZ-1470EST | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX051470FEP2 vs CRT0805-FZ-1470EST |
RBS10FTS1470 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX051470FEP2 vs RBS10FTS1470 |
RN73H2ATTE1470F50 | Fixed Resistor, Metal Film, 0.125W, 147ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051470FEP2 vs RN73H2ATTE1470F50 |
SF08Q1470FTL | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051470FEP2 vs SF08Q1470FTL |
RT0805FRE10147RL | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX051470FEP2 vs RT0805FRE10147RL |
RT0805FRE07147RL | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051470FEP2 vs RT0805FRE07147RL |
RTX051470FETP | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX051470FEP2 vs RTX051470FETP |