Part Details for RTX0513R0DDP3 by Ralec
Overview of RTX0513R0DDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0513R0DDP3
RTX0513R0DDP3 CAD Models
RTX0513R0DDP3 Part Data Attributes
|
RTX0513R0DDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0513R0DDP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX0513R0DDP3
This table gives cross-reference parts and alternative options found for RTX0513R0DDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0513R0DDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTD13R0D25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0513R0DDP3 vs RN732ATTD13R0D25 |
RT0805DRD1013R0 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTX0513R0DDP3 vs RT0805DRD1013R0 |
RT0805DCD13R0 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RTX0513R0DDP3 vs RT0805DCD13R0 |
RT0805DRD1313RL | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX0513R0DDP3 vs RT0805DRD1313RL |
RN73H2ATTE13R0D25 | Fixed Resistor, Metal Film, 0.125W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0513R0DDP3 vs RN73H2ATTE13R0D25 |
RN732ALTE13R0D25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX0513R0DDP3 vs RN732ALTE13R0D25 |
RTX0513R0DDP2 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RTX0513R0DDP3 vs RTX0513R0DDP2 |
RT0805DRD0713RL | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX0513R0DDP3 vs RT0805DRD0713RL |
RN732ALTD13R0D25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX0513R0DDP3 vs RN732ALTD13R0D25 |
RN732ALTDD13R0D25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX0513R0DDP3 vs RN732ALTDD13R0D25 |