Part Details for RTX051374FEP4 by Ralec
Overview of RTX051374FEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX051374FEP4
RTX051374FEP4 CAD Models
RTX051374FEP4 Part Data Attributes
|
RTX051374FEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051374FEP4
Ralec
Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX051374FEP4
This table gives cross-reference parts and alternative options found for RTX051374FEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051374FEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP1374F50 | Fixed Resistor, Metal Film, 0.125W, 1370000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051374FEP4 vs RN73R2ATTP1374F50 |
RT0805FRE071M37L | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051374FEP4 vs RT0805FRE071M37L |
RTX051374FEP2 | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX051374FEP4 vs RTX051374FEP2 |
RT0805FRE131M37L | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051374FEP4 vs RT0805FRE131M37L |
RT0805FRE101M37L | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX051374FEP4 vs RT0805FRE101M37L |
239040271375L | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX051374FEP4 vs 239040271375L |
RN73H2ATTD1374F50 | Fixed Resistor, Metal Film, 0.125W, 1370000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051374FEP4 vs RN73H2ATTD1374F50 |