Part Details for RTX051373BEP3 by Ralec
Overview of RTX051373BEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX051373BEP3
RTX051373BEP3 CAD Models
RTX051373BEP3 Part Data Attributes
|
RTX051373BEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051373BEP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTX051373BEP3
This table gives cross-reference parts and alternative options found for RTX051373BEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051373BEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805Q1373B-T5 | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX051373BEP3 vs AS0805Q1373B-T5 |
RTX051373BEP2 | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX051373BEP3 vs RTX051373BEP2 |
RN732ATTE1373B50 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051373BEP3 vs RN732ATTE1373B50 |
RT0805BRE10137KL | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX051373BEP3 vs RT0805BRE10137KL |
CRT0805-BZ-1373EST | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX051373BEP3 vs CRT0805-BZ-1373EST |
RN732ATTD1373B50 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051373BEP3 vs RN732ATTD1373B50 |
RN732ALTE1373B50 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051373BEP3 vs RN732ALTE1373B50 |
RT0805WRE10137KL | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051373BEP3 vs RT0805WRE10137KL |
RTX051373BETP | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX051373BEP3 vs RTX051373BETP |
RT0805BRE07137KL | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051373BEP3 vs RT0805BRE07137KL |