RTX051373BEP2
Ralec
Description: Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,

Overview of RTX051373BEP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX051373BEP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX051373BEP2 by Ralec

RTX051373BEP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
137000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RTX051373BEP2
    Ralec
    Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for RTX051373BEP2

This table gives cross-reference parts and alternative options found for RTX051373BEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051373BEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS0805Q1373B-T5 Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) RTX051373BEP2 vs AS0805Q1373B-T5
RN732ATTE1373B50 Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX051373BEP2 vs RN732ATTE1373B50
RT0805BRE10137KL Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTX051373BEP2 vs RT0805BRE10137KL
CRT0805-BZ-1373EST Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc RTX051373BEP2 vs CRT0805-BZ-1373EST
RN732ATTD1373B50 Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX051373BEP2 vs RN732ATTD1373B50
RN732ALTE1373B50 Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX051373BEP2 vs RN732ALTE1373B50
RT0805WRE10137KL Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTX051373BEP2 vs RT0805WRE10137KL
RTX051373BETP Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Ralec RTX051373BEP2 vs RTX051373BETP
RT0805BRE07137KL Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTX051373BEP2 vs RT0805BRE07137KL
RN732ALTED1373B50 Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX051373BEP2 vs RN732ALTED1373B50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX051373BEP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX051373BEP2 by Ralec

  • Please alert me when RTX051373BEP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX051373BEP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX051373BEP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX051373BEP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX051373BEP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX051373BEP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: