Part Details for RTX051332DETP by Ralec
Overview of RTX051332DETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX051332DETP
RTX051332DETP CAD Models
RTX051332DETP Part Data Attributes
|
RTX051332DETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051332DETP
Ralec
Fixed Resistor, Thin Film, 0.125W, 13300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX051332DETP
This table gives cross-reference parts and alternative options found for RTX051332DETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051332DETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTED1332D50 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051332DETP vs RN732ALTED1332D50 |
AT0805DRE0713K3L | Fixed Resistor, Thin Film, 0.125W, 13300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051332DETP vs AT0805DRE0713K3L |
RBS10DTS1332 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX051332DETP vs RBS10DTS1332 |
WF08Q1332DTLQ | Fixed Resistor, Thin Film, 0.125W, 13300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051332DETP vs WF08Q1332DTLQ |
SF08Q1332DTL | Fixed Resistor, Thin Film, 0.125W, 13300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051332DETP vs SF08Q1332DTL |
RTX051332DEP2 | Fixed Resistor, Thin Film, 0.125W, 13300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX051332DETP vs RTX051332DEP2 |
AMF080513K30.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 13300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051332DETP vs AMF080513K30.5%50PPM/KKS |
RT0805DRE1313K3L | Fixed Resistor, Thin Film, 0.125W, 13300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051332DETP vs RT0805DRE1313K3L |
RN73H2ATTE1332D50 | Fixed Resistor, Metal Film, 0.125W, 13300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051332DETP vs RN73H2ATTE1332D50 |
RN73R2ATTP1332D50 | Fixed Resistor, Metal Film, 0.125W, 13300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051332DETP vs RN73R2ATTP1332D50 |