Part Details for RTX0511R3DDTP by Ralec
Overview of RTX0511R3DDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0511R3DDTP
RTX0511R3DDTP CAD Models
RTX0511R3DDTP Part Data Attributes
|
RTX0511R3DDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0511R3DDTP
Ralec
Fixed Resistor, Thin Film, 0.125W, 11.3ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX0511R3DDTP
This table gives cross-reference parts and alternative options found for RTX0511R3DDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0511R3DDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R11R3DTLQ | Fixed Resistor, Thin Film, 0.125W, 11.3ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0511R3DDTP vs WF08R11R3DTLQ |
SF08R11R3DALQ | Fixed Resistor, Thin Film, 0.125W, 11.3ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0511R3DDTP vs SF08R11R3DALQ |
AS0805E11R3D-T5 | Fixed Resistor, Thin Film, 0.125W, 11.3ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX0511R3DDTP vs AS0805E11R3D-T5 |
239060161139L | Fixed Resistor, Thin Film, 0.125W, 11.3ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTX0511R3DDTP vs 239060161139L |
RTX0511R3DDP2 | Fixed Resistor, Thin Film, 0.125W, 11.3ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RTX0511R3DDTP vs RTX0511R3DDP2 |
CRT0805-DY-11R3EST | Fixed Resistor, Thin Film, 0.125W, 11.3ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX0511R3DDTP vs CRT0805-DY-11R3EST |
WF08R11R3DALQ | Fixed Resistor, Thin Film, 0.125W, 11.3ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0511R3DDTP vs WF08R11R3DALQ |
RTX0511R3DDP4 | Fixed Resistor, Thin Film, 0.125W, 11.3ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RTX0511R3DDTP vs RTX0511R3DDP4 |
SF08R11R3DTLA | Fixed Resistor, Thin Film, 0.125W, 11.3ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0511R3DDTP vs SF08R11R3DTLA |
SF08R11R3DTLQ | Fixed Resistor, Thin Film, 0.125W, 11.3ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0511R3DDTP vs SF08R11R3DTLQ |