Part Details for RTX051184BEP4 by Ralec
Overview of RTX051184BEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX051184BEP4
RTX051184BEP4 CAD Models
RTX051184BEP4 Part Data Attributes
|
RTX051184BEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051184BEP4
Ralec
Fixed Resistor, Thin Film, 0.125W, 1180000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTX051184BEP4
This table gives cross-reference parts and alternative options found for RTX051184BEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051184BEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q1184BTLA | Fixed Resistor, Thin Film, 0.125W, 1180000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051184BEP4 vs SF08Q1184BTLA |
CRT0805-BZ-1184EST | Fixed Resistor, Thin Film, 0.125W, 1180000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX051184BEP4 vs CRT0805-BZ-1184EST |
RT0805BCE1M18 | Fixed Resistor, Thin Film, 0.125W, 1180000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RTX051184BEP4 vs RT0805BCE1M18 |
SF08Q1184ATLA | Fixed Resistor, Thin Film, 0.125W, 1180000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051184BEP4 vs SF08Q1184ATLA |
RT0805BRE131M18L | Fixed Resistor, Thin Film, 0.125W, 1180000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051184BEP4 vs RT0805BRE131M18L |
239040141185L | Fixed Resistor, Thin Film, 0.125W, 1180000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX051184BEP4 vs 239040141185L |
239044141185L | Fixed Resistor, Thin Film, 0.125W, 1180000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX051184BEP4 vs 239044141185L |
RT0805BRE071M18L | Fixed Resistor, Thin Film, 0.125W, 1180000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051184BEP4 vs RT0805BRE071M18L |
RN73H2ATTD1184B50 | Fixed Resistor, Metal Film, 0.125W, 1180000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051184BEP4 vs RN73H2ATTD1184B50 |