Datasheets
RTX051074BDP3 by: Ralec

Fixed Resistor, Thin Film, 0.125W, 1070000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,

Part Details for RTX051074BDP3 by Ralec

Overview of RTX051074BDP3 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Agriculture Technology Telecommunications

Part Details for RTX051074BDP3

RTX051074BDP3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTX051074BDP3 Part Data Attributes

RTX051074BDP3 Ralec
Buy Now Datasheet
Compare Parts:
RTX051074BDP3 Ralec Fixed Resistor, Thin Film, 0.125W, 1070000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 1070000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RTX051074BDP3

This table gives cross-reference parts and alternative options found for RTX051074BDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051074BDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73R2ATTP1074B25 Fixed Resistor, Metal Film, 0.125W, 1070000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX051074BDP3 vs RN73R2ATTP1074B25
SF08R1074ATLA Fixed Resistor, Thin Film, 0.125W, 1070000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX051074BDP3 vs SF08R1074ATLA
RN73H2ATTD1074B25 Fixed Resistor, Metal Film, 0.125W, 1070000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX051074BDP3 vs RN73H2ATTD1074B25
RTX051074BDP4 Fixed Resistor, Thin Film, 0.125W, 1070000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Ralec RTX051074BDP3 vs RTX051074BDP4
RTX051074BDP2 Fixed Resistor, Thin Film, 0.125W, 1070000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Ralec RTX051074BDP3 vs RTX051074BDP2
RTX051074BDTP Fixed Resistor, Thin Film, 0.125W, 1070000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Ralec RTX051074BDP3 vs RTX051074BDTP
RN73H2ATTE1074B25 Fixed Resistor, Metal Film, 0.125W, 1070000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX051074BDP3 vs RN73H2ATTE1074B25
CRT0805-BY-1074EST Fixed Resistor, Thin Film, 0.125W, 1070000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc RTX051074BDP3 vs CRT0805-BY-1074EST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX051074BDP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX051074BDP3 by Ralec

  • Please alert me when RTX051074BDP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTX051074BDP3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX051074BDP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTX051074BDP3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX051074BDP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX051074BDP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: