Part Details for RTX051052DEP4 by Ralec
Overview of RTX051052DEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX051052DEP4
RTX051052DEP4 CAD Models
RTX051052DEP4 Part Data Attributes
|
RTX051052DEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051052DEP4
Ralec
Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX051052DEP4
This table gives cross-reference parts and alternative options found for RTX051052DEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051052DEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080510K50.5%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051052DEP4 vs AMF080510K50.5%50PPM/KKP5 |
RN73R2ATTP1052D50 | Fixed Resistor, Metal Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051052DEP4 vs RN73R2ATTP1052D50 |
AMF080510K50.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051052DEP4 vs AMF080510K50.5%50PPM/KNP10 |
AMF080510K50.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051052DEP4 vs AMF080510K50.5%50PPM/KKP10 |
RTX051052DETP | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX051052DEP4 vs RTX051052DETP |
RTX051052DEP2 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX051052DEP4 vs RTX051052DEP2 |
SF08Q1052DTLA | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051052DEP4 vs SF08Q1052DTLA |
RN10D1052CT-LF | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RTX051052DEP4 vs RN10D1052CT-LF |
AMF080510K50.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051052DEP4 vs AMF080510K50.5%50PPM/KNS |
RBS10DTS1052 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX051052DEP4 vs RBS10DTS1052 |