Part Details for RTX051001FDTP by Ralec
Overview of RTX051001FDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX051001FDTP
RTX051001FDTP CAD Models
RTX051001FDTP Part Data Attributes
|
RTX051001FDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051001FDTP
Ralec
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX051001FDTP
This table gives cross-reference parts and alternative options found for RTX051001FDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051001FDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FRD131KL | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051001FDTP vs RT0805FRD131KL |
RBS10FTP1001 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX051001FDTP vs RBS10FTP1001 |
RT0805FRD101K00 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RTX051001FDTP vs RT0805FRD101K00 |
CRT0805-FY-1001EST | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX051001FDTP vs CRT0805-FY-1001EST |
SF08R1001FTL | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051001FDTP vs SF08R1001FTL |
WF08R1001FALQ | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051001FDTP vs WF08R1001FALQ |
RN732ATTDD1001F25 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051001FDTP vs RN732ATTDD1001F25 |
RN73H2ATTE1001F25 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051001FDTP vs RN73H2ATTE1001F25 |
RN732ATTD1001F25 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051001FDTP vs RN732ATTD1001F25 |
RN732ALTE1001F25 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051001FDTP vs RN732ALTE1001F25 |