Part Details for RTX039760BCTP by Ralec
Overview of RTX039760BCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX039760BCTP
RTX039760BCTP CAD Models
RTX039760BCTP Part Data Attributes
|
RTX039760BCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX039760BCTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX039760BCTP
This table gives cross-reference parts and alternative options found for RTX039760BCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX039760BCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF0603976R0.1%15PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RTX039760BCTP vs AMF0603976R0.1%15PPM/KKP20 |
RP73D1J976RBTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 976ohm, SURFACE MOUNT, 0603, CHIP | RTX039760BCTP vs RP73D1J976RBTD |
BLU0603ER-9760-AT15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RTX039760BCTP vs BLU0603ER-9760-AT15 |
PRC0603TTC15Y976R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RTX039760BCTP vs PRC0603TTC15Y976R+-0.1% |
NTRH06B9760NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RTX039760BCTP vs NTRH06B9760NTRF |
AMF0603976R0.1%15PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RTX039760BCTP vs AMF0603976R0.1%15PPM/KNP5 |
AMF0603976R0.05%15PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RTX039760BCTP vs AMF0603976R0.05%15PPM/KNP10 |
AMF0603976R0.1%15PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RTX039760BCTP vs AMF0603976R0.1%15PPM/KNP20 |
CAR0603976OHMS0.1%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RTX039760BCTP vs CAR0603976OHMS0.1%15PPMHP |
AMF0603976R0.1%15PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RTX039760BCTP vs AMF0603976R0.1%15PPM/KNS |