RTX039532BCP2
Ralec
Description: Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,

Overview of RTX039532BCP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX039532BCP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX039532BCP2 by Ralec

RTX039532BCP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
95300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RTX039532BCP2
    Ralec
    Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
    VS

Alternate Parts for RTX039532BCP2

This table gives cross-reference parts and alternative options found for RTX039532BCP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX039532BCP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73D1J95K3ATD Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 TE Connectivity RTX039532BCP2 vs RP73D1J95K3ATD
239074449533L Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation RTX039532BCP2 vs 239074449533L
RTX039532BCP4 Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Ralec RTX039532BCP2 vs RTX039532BCP4
BLU0603-9532-BB15Q Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RTX039532BCP2 vs BLU0603-9532-BB15Q
RTX039532BCTP Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Ralec RTX039532BCP2 vs RTX039532BCTP
BLU0603ER-9532-BB15 Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RTX039532BCP2 vs BLU0603ER-9532-BB15
RTX039532BCP3 Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Ralec RTX039532BCP2 vs RTX039532BCP3
RP73D1J95K3BTDG RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 95300ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity RTX039532BCP2 vs RP73D1J95K3BTDG
RNCF0603ATS95K3 Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RTX039532BCP2 vs RNCF0603ATS95K3
BLU0603-9532-AT15Q Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RTX039532BCP2 vs BLU0603-9532-AT15Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX039532BCP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX039532BCP2 by Ralec

  • Please alert me when RTX039532BCP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTX039532BCP2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX039532BCP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTX039532BCP2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX039532BCP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX039532BCP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: