Part Details for RTX039101CBTP by Ralec
Overview of RTX039101CBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX039101CBTP
RTX039101CBTP CAD Models
RTX039101CBTP Part Data Attributes
|
RTX039101CBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX039101CBTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX039101CBTP
This table gives cross-reference parts and alternative options found for RTX039101CBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX039101CBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX039101CBP3 | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RTX039101CBTP vs RTX039101CBP3 |
RT0603CRB109K1L | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX039101CBTP vs RT0603CRB109K1L |
RN73H1JTTD9101C10 | Fixed Resistor, Metal Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX039101CBTP vs RN73H1JTTD9101C10 |
NTRH06C9101BTRF | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RTX039101CBTP vs NTRH06C9101BTRF |
RN73R1JTTP9101C10 | Fixed Resistor, Metal Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX039101CBTP vs RN73R1JTTP9101C10 |
AR03CBBX9101 | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX039101CBTP vs AR03CBBX9101 |
239080459102L | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RTX039101CBTP vs 239080459102L |
ERA3ARC912V | Fixed Resistor, Metal Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RTX039101CBTP vs ERA3ARC912V |
RNCF0603CKT9K10 | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTX039101CBTP vs RNCF0603CKT9K10 |
PRC0603TC10X9.1K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RTX039101CBTP vs PRC0603TC10X9.1K+-0.25% |