Part Details for RTX039101CBP2 by Ralec
Overview of RTX039101CBP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX039101CBP2
RTX039101CBP2 CAD Models
RTX039101CBP2 Part Data Attributes
|
RTX039101CBP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX039101CBP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX039101CBP2
This table gives cross-reference parts and alternative options found for RTX039101CBP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX039101CBP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTDD9101C10 | Fixed Resistor, Thin Film, 0.063W, 9100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX039101CBP2 vs RN731JLTDD9101C10 |
RNCF0603CTT9K10 | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTX039101CBP2 vs RNCF0603CTT9K10 |
AR03CBBX9101N | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RTX039101CBP2 vs AR03CBBX9101N |
239080459102L | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RTX039101CBP2 vs 239080459102L |
ERA3ARC912V | Fixed Resistor, Metal Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RTX039101CBP2 vs ERA3ARC912V |
RN731JTTDD9101C10 | Fixed Resistor, Thin Film, 0.063W, 9100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX039101CBP2 vs RN731JTTDD9101C10 |
RT0603CRB079K1L | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX039101CBP2 vs RT0603CRB079K1L |
RN73R1JTTP9101C10 | Fixed Resistor, Metal Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX039101CBP2 vs RN73R1JTTP9101C10 |
RNCF0603CKT9K10 | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTX039101CBP2 vs RNCF0603CKT9K10 |
239084459102L | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RTX039101CBP2 vs 239084459102L |