Part Details for RTX038202FEP2 by Ralec
Overview of RTX038202FEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX038202FEP2
RTX038202FEP2 CAD Models
RTX038202FEP2 Part Data Attributes
|
RTX038202FEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX038202FEP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTX038202FEP2
This table gives cross-reference parts and alternative options found for RTX038202FEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX038202FEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FZ-8202EST | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX038202FEP2 vs CRT0603-FZ-8202EST |
WF06Q8202FTLQ | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX038202FEP2 vs WF06Q8202FTLQ |
RN73H1JTTD8202F50 | Fixed Resistor, Metal Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX038202FEP2 vs RN73H1JTTD8202F50 |
RT0603FRE1382KL | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX038202FEP2 vs RT0603FRE1382KL |
RN731JTTD8202F50 | Fixed Resistor, Thin Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX038202FEP2 vs RN731JTTD8202F50 |
CRT0603-FZ-8202EAS | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Bourns Inc | RTX038202FEP2 vs CRT0603-FZ-8202EAS |
AR03FBDX8202 | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX038202FEP2 vs AR03FBDX8202 |
PRC0603TTC50Y82K+-1% | Fixed Resistor, Thin Film, 0.0625W, 82000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX038202FEP2 vs PRC0603TTC50Y82K+-1% |
239040378203L | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTX038202FEP2 vs 239040378203L |
PRC0603TTC50X82K+-1% | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX038202FEP2 vs PRC0603TTC50X82K+-1% |