Part Details for RTX037872CCTP by Ralec
Overview of RTX037872CCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX037872CCTP
RTX037872CCTP CAD Models
RTX037872CCTP Part Data Attributes
|
RTX037872CCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX037872CCTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX037872CCTP
This table gives cross-reference parts and alternative options found for RTX037872CCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX037872CCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX037872CCP2 | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RTX037872CCTP vs RTX037872CCP2 |
RT0603CRC1078K7L | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX037872CCTP vs RT0603CRC1078K7L |
239074457873L | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTX037872CCTP vs 239074457873L |
BLU0603P-7872-CB15Q | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX037872CCTP vs BLU0603P-7872-CB15Q |
BLU0603P-7872-CB15W | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX037872CCTP vs BLU0603P-7872-CB15W |
RT0603CRC0778K7 | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RTX037872CCTP vs RT0603CRC0778K7 |
RT0603CRC1378K7L | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX037872CCTP vs RT0603CRC1378K7L |
AR03CBNX7872N | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RTX037872CCTP vs AR03CBNX7872N |
RTW10C0603C7872-RG70 | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RTX037872CCTP vs RTW10C0603C7872-RG70 |
PRC0603TC15Y78.7K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RTX037872CCTP vs PRC0603TC15Y78.7K+-0.25% |