RTX0375R0BDTP
Ralec
Description: Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,

Overview of RTX0375R0BDTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX0375R0BDTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX0375R0BDTP by Ralec

RTX0375R0BDTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RTX0375R0BDTP
    Ralec
    Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for RTX0375R0BDTP

This table gives cross-reference parts and alternative options found for RTX0375R0BDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0375R0BDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA06HA75R0CTR1KQYF Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RTX0375R0BDTP vs NTRA06HA75R0CTR1KQYF
BLU0603P-75R0-BB25 Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX0375R0BDTP vs BLU0603P-75R0-BB25
CMP060375R0.1%25PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RTX0375R0BDTP vs CMP060375R0.1%25PPM/KKP5
BLU0603P-75R0-BB25W Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX0375R0BDTP vs BLU0603P-75R0-BB25W
RNCH0603BKE75R0 Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RTX0375R0BDTP vs RNCH0603BKE75R0
NTRH06B75R0CTRF Fixed Resistor, Thin Film, 0.1W, 75ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RTX0375R0BDTP vs NTRH06B75R0CTRF
P0603E75R0WNPD Fixed Resistor, Thin Film, 0.125W, 75ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTX0375R0BDTP vs P0603E75R0WNPD
AR03ABCX0750N Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp RTX0375R0BDTP vs AR03ABCX0750N
PRC0603TTC2575R+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 75ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc RTX0375R0BDTP vs PRC0603TTC2575R+/-0.1%
RP73F1J75RATDG Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity RTX0375R0BDTP vs RP73F1J75RATDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX0375R0BDTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX0375R0BDTP by Ralec

  • Please alert me when RTX0375R0BDTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX0375R0BDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX0375R0BDTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX0375R0BDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX0375R0BDTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX0375R0BDTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: