Part Details for RTX037322DETP by Ralec
Overview of RTX037322DETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX037322DETP
RTX037322DETP CAD Models
RTX037322DETP Part Data Attributes
|
RTX037322DETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX037322DETP
Ralec
Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX037322DETP
This table gives cross-reference parts and alternative options found for RTX037322DETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX037322DETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF06Q7322DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTX037322DETP vs SF06Q7322DTL |
AR03DTDX7322N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RTX037322DETP vs AR03DTDX7322N |
SF06Q7322DTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTX037322DETP vs SF06Q7322DTLA |
PRC0603TC5073.2K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 73200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RTX037322DETP vs PRC0603TC5073.2K+/-0.5% |
TP0350D7322T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RTX037322DETP vs TP0350D7322T4E |
BLU0603M-7322-DB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RTX037322DETP vs BLU0603M-7322-DB50 |
P0603H7322DG | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 50 ppm, 73200 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | RTX037322DETP vs P0603H7322DG |
AR03DBDX7322N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RTX037322DETP vs AR03DBDX7322N |
RT0603DRE0773K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTX037322DETP vs RT0603DRE0773K2L |
CRT0603-DZ-7322ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RTX037322DETP vs CRT0603-DZ-7322ELF |