Part Details for RTX036813DETP by Ralec
Overview of RTX036813DETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX036813DETP
RTX036813DETP CAD Models
RTX036813DETP Part Data Attributes
|
RTX036813DETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX036813DETP
Ralec
Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX036813DETP
This table gives cross-reference parts and alternative options found for RTX036813DETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX036813DETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Q6813DTLA | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX036813DETP vs SF06Q6813DTLA |
TP0350D6813T4E | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX036813DETP vs TP0350D6813T4E |
RTX036813DEP2 | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX036813DETP vs RTX036813DEP2 |
CMP0603681K0.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RTX036813DETP vs CMP0603681K0.5%50PPM/KKP20 |
BLU0603ER-6813-DB50W | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX036813DETP vs BLU0603ER-6813-DB50W |
BLU0603P-6813-DB50 | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX036813DETP vs BLU0603P-6813-DB50 |
BLU0603ER-6813-DT50Q | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX036813DETP vs BLU0603ER-6813-DT50Q |
P0603H6813DNE2 | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RTX036813DETP vs P0603H6813DNE2 |
TP0350D6813R5E | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX036813DETP vs TP0350D6813R5E |
P0603H6813DN | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | RTX036813DETP vs P0603H6813DN |