Part Details for RTX036652BBP4 by Ralec
Overview of RTX036652BBP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX036652BBP4
RTX036652BBP4 CAD Models
RTX036652BBP4 Part Data Attributes
|
RTX036652BBP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX036652BBP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX036652BBP4
This table gives cross-reference parts and alternative options found for RTX036652BBP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX036652BBP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRB0766K5 | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RTX036652BBP4 vs RT0603WRB0766K5 |
BLU0603-6652-BT10 | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX036652BBP4 vs BLU0603-6652-BT10 |
AR03BTBX6652N | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RTX036652BBP4 vs AR03BTBX6652N |
RT0603BRB1366K5L | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX036652BBP4 vs RT0603BRB1366K5L |
PRC0603TC10X66.5K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RTX036652BBP4 vs PRC0603TC10X66.5K+-0.05% |
CRT0603-BW-6652ELF | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RTX036652BBP4 vs CRT0603-BW-6652ELF |
CMP060366K50.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 66500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RTX036652BBP4 vs CMP060366K50.1%10PPM/KKP20 |
PRC0603TTC1066.5K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 66500ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RTX036652BBP4 vs PRC0603TTC1066.5K+/-0.05% |
AR03BBBX6652N | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RTX036652BBP4 vs AR03BBBX6652N |
CAR060366.5KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RTX036652BBP4 vs CAR060366.5KOHMS0.1%10PPMHP |