Part Details for RTX036202DDP4 by Ralec
Overview of RTX036202DDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX036202DDP4
RTX036202DDP4 CAD Models
RTX036202DDP4 Part Data Attributes
|
RTX036202DDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX036202DDP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX036202DDP4
This table gives cross-reference parts and alternative options found for RTX036202DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX036202DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603E6202D-T5 | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RTX036202DDP4 vs AS0603E6202D-T5 |
CRT0603-DY-6202ELF | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX036202DDP4 vs CRT0603-DY-6202ELF |
WF06R6202DALQ | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX036202DDP4 vs WF06R6202DALQ |
SF06R6202DTLA | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX036202DDP4 vs SF06R6202DTLA |
RNCH0603DKE62K0 | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTX036202DDP4 vs RNCH0603DKE62K0 |
RTW10D0603D6202-RG70 | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RTX036202DDP4 vs RTW10D0603D6202-RG70 |
RTX036202DDTP | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RTX036202DDP4 vs RTX036202DDTP |
SF06R6202DTLQ | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX036202DDP4 vs SF06R6202DTLQ |