RTX036043DDTP
Ralec
Description: Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,

Overview of RTX036043DDTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX036043DDTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX036043DDTP by Ralec

RTX036043DDTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
604000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RTX036043DDTP
    Ralec
    Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for RTX036043DDTP

This table gives cross-reference parts and alternative options found for RTX036043DDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX036043DDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRT0603-DY-6043EST Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RTX036043DDTP vs CRT0603-DY-6043EST
CAR0603604KOHMS0.5%25PPMHP Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Riedon RTX036043DDTP vs CAR0603604KOHMS0.5%25PPMHP
TP0325D6043R4E Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RTX036043DDTP vs TP0325D6043R4E
SF06R6043DALQ Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RTX036043DDTP vs SF06R6043DALQ
TP0325D6043T5E Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RTX036043DDTP vs TP0325D6043T5E
WF06R6043DTLQ Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RTX036043DDTP vs WF06R6043DTLQ
RTX036043DDP4 Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Ralec RTX036043DDTP vs RTX036043DDP4
239064466044L Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation RTX036043DDTP vs 239064466044L
RTX036043DDP2 Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Ralec RTX036043DDTP vs RTX036043DDP2
TP0325D6043TCE Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RTX036043DDTP vs TP0325D6043TCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX036043DDTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX036043DDTP by Ralec

  • Please alert me when RTX036043DDTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTX036043DDTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX036043DDTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTX036043DDTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX036043DDTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX036043DDTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: