Part Details for RTX0351R1CDTP by Ralec
Overview of RTX0351R1CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0351R1CDTP
RTX0351R1CDTP CAD Models
RTX0351R1CDTP Part Data Attributes
|
RTX0351R1CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0351R1CDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX0351R1CDTP
This table gives cross-reference parts and alternative options found for RTX0351R1CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0351R1CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRD1051R1L | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX0351R1CDTP vs RT0603CRD1051R1L |
BLU0603ER-51R1-CT25W | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0351R1CDTP vs BLU0603ER-51R1-CT25W |
239060455119L | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RTX0351R1CDTP vs 239060455119L |
BLU0603-51R1-CB25Q | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0351R1CDTP vs BLU0603-51R1-CB25Q |
RT0603CRD0751R1L | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX0351R1CDTP vs RT0603CRD0751R1L |
RN73R1JTTP51R1C25 | Fixed Resistor, Metal Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX0351R1CDTP vs RN73R1JTTP51R1C25 |
RN73H1JGTD51R1C25 | Fixed Resistor, Metal Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX0351R1CDTP vs RN73H1JGTD51R1C25 |
AR03CBCX51R1N | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RTX0351R1CDTP vs AR03CBCX51R1N |
PRC0603TC2551.1R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTX0351R1CDTP vs PRC0603TC2551.1R+/-0.25% |
WF06R51R1CTLQ | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX0351R1CDTP vs WF06R51R1CTLQ |